24269 | HELU
TPE-O drag chain line MULTISPEED 500-C-TPE 5 G 2.5 mm², AWG 14, shielded, blue, 24269
NCNR (non cancelable / non returnable)
Drag chain cable, 24269, HELUKABEL
The 24269 is a drag chain cable for permanent application in drag chains for long distances, high and low speed of movements. These cables are installed in dry, moist and wet rooms and in open air with free movement without tensile stress or forced movements. This robust and abrasion resistant special control cable is installed there, where the problem appears for the application in permanent stresses e. g. in energy drag chains. This cable is installed everywhere, where high requirements for the flexibility, abrasion, oxygen and chemical resistance is necessary.
Features
- Long life durabilitys due to low friction-resistance
- High tensile strength, abrasion- and impact resistance at low temperature
- Low adhesion, oil resistence
- Tear resistance
- Better chemical resistance
- UV and ozone resistance
| Filter | Property | Value |
|---|---|---|
| Product type | drag chain line | |
| Number of cores | 5 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | blue | |
| Material | TPE-O | |
| Outer diameter | 12.2 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |