23346 | HELU

PUR control line JZ-500 PUR 3 x 1.0 mm², AWG 18, unshielded, gray, 23346

Order No.: 93F2699
EAN: 4099891250089
MPN:
23346
Series: JZ-500 PUR
23346 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.7370 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
273.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.7370 €

PVC Control cable, 10148, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PUR
Outer diameter 5.9 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes