23178 | HELU

Silicone control line SiHF-C-Si 2 x 1.5 mm², AWG 16, shielded, brown, 23178

Order No.: 93F2608
EAN: 4099891249298
MPN:
23178
Series: SiHF-C-Si
23178 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.9738 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
597.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.9738 €

Control cable, 23178, HELUKABEL

Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.

FEATURES

  • High-temperature resistant
  • Halogen-free
  • Oil-resistant
  • Resistant to ozone and UV-radiation

Technical Data

  • Cable material: Copper, tin-plated
  • Test voltage: Silicone
  • Color: brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour brown
Material silicone
Outer diameter 10.9 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material silicone
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -60 °C to 180 °C
Temperature range (active) -60 °C to 180 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes