23085 | HELU
Silicone connection cable SiHF/GL-P 2 x 2.5 mm², AWG 14, shielded, red brown, 23085
NCNR (non cancelable / non returnable)
Connecting cable, 23085, HELUKABEL
Silicone control and connection cable for use wherever insulation is subjected to extreme temperature changes. The good performance of the environmental resistant properties means that the silicone cable can be used at temperatures down to -60°C. This product is halogen-free and is especially suited for installation in power stations. It has also found its use in the steel producing industries, aviation industry, ship building as well as in ceramic, glass and cement factories. Only suitable for use in dry conditions.
Features
- High flash point
- Leaves an insulating layer of SiO2 when exposed to flames
- No significant changes in dielectric strength and insulation resistance even at higher temperature
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | red brown | |
| Material | silicone | |
| Outer diameter | 9.9 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | silicone | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Temperature range (active) | -5 °C to 180 °C | |
| Test voltage | 2 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |