22593 | HELU

PUR control line MULTIFLEX 512-C-PUR 2 x 1.0 mm², AWG 18, shielded, gray, 22593

Order No.: 93F6434
EAN: 4060892136535
MPN:
22593
22593 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.4141 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
641.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.4141 €

Control cable, 22593, HELUKABEL

The 22593 is a specially screened drag chain cable that offers applications possibilities in areas where external high-frequency influences disturb pulse transmissions. It is used for permanently flexible applications in machine and tool construction, in robotics and on permanently moving machine parts for continuous use in multi-shift opera-tions. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven their reliable performance in drag chain applications. This highly flexible cable with gliding PP core insulation and cut-resistant low adhesive PUR outer sheath, guarantees an optimum service life and very high economic efficiency.

Features

  • Cores stranded in layers with optimally matched lay lengths
  • Fleece wrapping over each stranding layer, from 4 mm² without fleece wrapping
  • Use in drag chains
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PUR
Outer diameter 9.9 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Core colour sequence black
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes