22577 | HELU
PUR control line MULTIFLEX 512-C-PUR 18 G 0.5 mm², AWG 20, shielded, gray, 22577
NCNR (non cancelable / non returnable)
Control cable, 22577, HELUKABEL
The 22577 is a specially screened drag chain cable that offers applications possibilities in areas where external high-frequency influences disturb pulse transmissions. It is used for permanently flexible applications in machine and tool construction, in robotics and on permanently moving machine parts for continuous use in multi-shift opera-tions. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven their reliable performance in drag chain applications. This highly flexible cable with gliding PP core insulation and cut-resistant low adhesive PUR outer sheath, guarantees an optimum service life and very high economic efficiency.
Features
- Cores stranded in layers with optimally matched lay lengths
- Fleece wrapping over each stranding layer, from 4 mm² without fleece wrapping
- Use in drag chains
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 18 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 14.8 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PP | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |