22474 | HELU

PUR control line PURö-JZ-HF-YCP 7 x 2.5 mm², AWG 14, shielded, gray, 22474

Order No.: 93F2401
EAN: 4099891247638
MPN:
22474
Series: PURö-JZ-HF-YCP
22474 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.6009 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,560.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
15.6009 €

PUR Control cable, 22474, HELUKABEL

PURö-JZ-HF-YCP is a highly robust and tare and abrasion resistant cable with excellent resistance properties to mineral oils and cooling fluids, thus making it an ideal choice for installation in most types of industrial machinery as well as in steel works and rolling mills, etc. in fact, wherever you may need a cable to cope with especially critical situations. Easy to install, thanks to its high degree of flexibility. Its high abrasion resistance and good flexing ability make it quick and easy to install and, with its low bending radius, ideal for use with cable trays. This screened cable is ideal for use in data signal transmission free from interferences for measurement and control engineering technology. For applications which go beyond standard solutions (for example for composting appliances or high shelf conveyors with extremely high processing speeds etc.) we recommend for our especially developed enquiry sheet for energy guiding systems.

FEATURES

  • Suitable for outdoor use
  • UV-resistant
  • Ozone-resistant
  • Resistant to microbes

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PUR
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour gray
Material PUR
Outer diameter 15.3 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PUR
Core colour sequence black
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -20 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes