22299 | HELU
Rubber control line H05SS-F 3 G 1.5 mm², AWG 16, unshielded, black, 22299
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7128 € *
Standard delivery time from the manufacturer is: 6 Weeks
Control cable, 22299, HELUKABEL
Multicore cables insulated and sheathed with heat resistant silicone rubber without strain relieving elements are used in high temperatures or with contact to hot-surfaces. These cables are installed for fixed installation, mechanical protected, for internal wiring of lighting fixtures in industrial application. It is recommended for the application of the apparatus which are moving during the operation with less mechanical stress.
FEATURES
- Good chemical resistance
- Heat-resistant
- Dielectric strength
- Flame-retardant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: Rubber
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 8.9 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Core colour sequence | VDE 0293-308 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |