21475 | HELU
PUR control line Yö-C-PURö-JZ 3 G 1.5 mm², AWG 16, shielded, gray, 21475
NCNR (non cancelable / non returnable)
Control cable, 21475, HELUKABEL
The 21475 is a extremely robust control cable characterised by high abrasion and notch resistance properties. Used for critical areas in such applications as machinery, tooling and plant construction, in rolling mills and steel works because of the resistance to mineral oils and to coolant emulsions in particular. The mechanical strength of the cable is increased by the additional oil-resistant inner sheath. The ideal interference-protected control cable for such applications as given above. Suitable for outdoor installation. This screened cable is particularly suitable for the interference-free transmission in instrumentation and control engineering applications (electromagnetic compatibillity).
Features
- Cores stranded in layers with optimal lay lengths
- Core wrapping of fleece guarantees easy cable stripping
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 9.2 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |