1700815 | HELU

PUR control line HELUPOWER REFLECT 5 G 2.5 mm², AWG 14, shielded, yellow/transparent, 1700815

Order No.: 95F108
EAN: 4099891263201
MPN:
1700815
1700815 HELU Control Cables Image 1
1700815 HELU Control Cables Image 2
1700815 HELU Control Cables Image 3
1700815 HELU Control Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.0916 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
909.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.0916 €
HELUPOWER® Reflect from Helukabel combines electrical transmission and optical signalling in one. Wrapped with a retroreflective yellow tape (DIN 67520), it reflects light rays back to their source regardless of the angle of incidence. The "shining" HELUPOWER® Reflect can call attention to dangers and obstacles in the dark, thus avoiding a trip hazard when used, for example, as an extension cable.
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour yellow/transparent
Material PUR
Shielding shielded
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -20 °C to 80 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes