17000813 | HELU
PUR control line HELUPOWER REFLECT 3 G 2.5 mm², AWG 14, shielded, yellow/transparent, 17000813
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.7945 € *
Standard delivery time from the manufacturer is: On Request
HELUPOWER® Reflect from Helukabel combines electrical transmission and optical signalling in one. Wrapped with a retroreflective yellow tape (DIN 67520), it reflects light rays back to their source regardless of the angle of incidence. The "shining" HELUPOWER® Reflect can call attention to dangers and obstacles in the dark, thus avoiding a trip hazard when used, for example, as an extension cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | yellow/transparent | |
| Material | PUR | |
| Shielding | shielded | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PP | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |