16050 | HELU
PVC control line F-CY-OZ (LiY-CY) 1 x 1.0 mm², AWG 18, shielded, gray, 16050
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.1067 € *
Standard delivery time from the manufacturer is: 6 Weeks
PVC Control cable, 16050, HELUKABEL
For flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not in open air, as cable in the control and regulation technology, tool and machinery, in computer systems, as well as signal line in the electronic. A stabilizing foil separator between wire bound and braid reduces the outer diameter essentially and allows smaller bending radius, lower weight etc.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 1 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 4.1 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -10 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |