16004 | HELU
PVC control line TRONIC-CY (LiY-CY) 4 x 0.5 mm², AWG 20, shielded, gray, 16004
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3328 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
133.28 € *
Price list
Quantity
Price per unit*
100 mtr.
1.3328 €
500 mtr.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 16004, HELUKABEL
These screened cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 6.3 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |