15947 | HELU
PVC control line JZ-HF-CY 4 G 0.75 mm², AWG 19, shielded, gray, 15947
NCNR (non cancelable / non returnable)
Control cable, 15947, HELUKABEL
The 15947 is a control cable used for installation in dry and damp rooms, but not outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven it's reliable per-formance in standard drag chain applications, automatic handling machines, robots and permanently moving machine parts. This screened cable has been developed for interference-free data signal transmission for all areas in electronics, measurement and control technology.
Features
- Cores stranded in layers with optimally matched lay lengths
- Fleece wrapping over each stranding layer
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8.7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -10 °C to 80 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |