15655 | HELU

PUR control line PURö-JZ-HF 1 G 16 mm², AWG 6, unshielded, gray, 15655

Order No.: 93F1394
EAN: 4099891240042
MPN:
15655
Series: PURö-JZ-HF
15655 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.6271 € *
Available in 5 Days: 300 mtr. - if ordered today
Total Price:
962.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.6271 €

Control cable, 15655, HELUKABEL

PURö-JZ-HF is an extremely robust cable noted for its good tear and abrasion resistance. Due to its good performance with mineral oils and especially in connection with coolants, this cable is well suited for use in the machinery, tool making and steel industries in critical areas. Its high abrasion resistance and good flexing ability make it quick and easy to install and, with its low bending radius, ideal for use with cable trays. For applications which go beyond standard solutions (for example for composting appliances or high shelf conveyors with extremely high processing speeds etc.) we recommend for our especially developed enquiry sheet for energy guiding systems. Before installation in cable trays please read the instructions. Further technical details see selection table for drag chain cables, see lead text.

FEATURES

  • Suitable for outdoor use
  • UV-resistant
  • Cadmium-free
  • Resistant to microbes

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 1
Cable cross-section 16 mm²
AWG cross-section AWG 6
Colour gray
Material PUR
Outer diameter 8.5 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -20 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes