14077 | HELU

PVC control line OB-BL-PAAR-CY 4 x 0.5 mm², AWG 20, shielded, blue, 14077

Order No.: 93F8257
EAN: 4060892079634
MPN:
14077
Series: OB-BL-PAAR-CY
14077 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8564 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.8564 €

Control cable, 14077, HELUKABEL

PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. The screening guarantees an exact data transmission.

Features

  • Largely resistant to oil
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour blue
Material PVC
Outer diameter 7.6 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes