14035 | HELU

PVC connection cable OZ-BL-CY 18 x 0.75 mm², shielded, blue, 14035

Order No.: 93F8203
EAN: 4060892026898
MPN:
14035
Series: OZ-BL-CY
14035 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.7707 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
777.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
7.7707 €

Connecting cable, 14035, HELUKABEL

PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology.

Features

  • Resistant to: UV radiation, weathering effects
  • Largely resistant to oil
  • For outdoor use
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 18
Cable cross-section 0.75 mm²
Colour blue
Material PVC
Outer diameter 12.9 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes