13971 | HELU

PVC connection cable H05VVC4V5-K 2 x 1.5 mm², AWG 16, shielded, gray, 13971

Order No.: 93F6633
EAN: 4060892029370
MPN:
13971
Series: H05VVC4V5-K
13971 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.7965 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
279.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.7965 €

Control cable, 13971, HELUKABEL

The 13971 is a PVC control cable Used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use as a connection cable in machine and machine tool construction, assembly lines, conveyers and production lines. Even various chemical compounds cannot harm the cable. As a cable suitable for damp rooms, it is also preferred for the operation of machines in breweries, bottling plants and car washes. For interference-free data signal transmission in measurement and control technology in case electromagnetic screening is required. The cable may engage in flexible movement after installation, provided the cable is not mechanically overloaded during the movements. This shielded cable is not designed for permanent bending stresses.

Technical specifications
Filter Property Value
Product type connection cable
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material PVC
Outer diameter 11.6 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes