13523 | HELU

Polymer control line MEGAFLEX 500-C 7 G 0.75 mm², AWG 19, shielded, gray, 13523

Order No.: 93F6385
EAN: 4060892056444
MPN:
13523
Series: MEGAFLEX 500-C
13523 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.1761 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
617.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.1761 €

Control cable, 13523, HELUKABEL

The 13523 is a control cable for fixed installation or flexible applications with non-recurring free movement, without forced movement control and without tensile stress; for heavy mechanical load in dry, damp and wet rooms as well as outdoors. It can be used as a connecting and control cable in machine and plant construction, HVAC technology, warehousing and materials handling technology, shipbuilding, renewable energy sector such as wind turbine construction.

Features

  • Cores stranded in layers with optimal lay lengths
  • Foil wrapping
  • Abrasion-resistant
  • Wear-resistant
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material polymer
Outer diameter 8.7 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material polymer
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes