13381 | HELU

Polymer control line MEGAFLEX 500 18 G 0.75 mm², AWG 19, unshielded, gray, 13381

Order No.: 93F1011
EAN: 4099891237974
MPN:
13381
Series: MEGAFLEX 500
13381 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.7219 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,072.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
10.7219 €

Halogen-free control cable, 13381, HELUKABEL

For fixed installation or flexible application, with free movements without forcing which do not constantly recur and without tensile stress, for high mechanical strain. As a measuring and control cable primarily in machinery and plant construction, in air-conditoning systems, at the warehouse and conveyor systems, in ship-building and in the renewable energies such as in the construction of wind power stations.

FEATURES

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
  • Ozone-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Polymer
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 18
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material polymer
Outer diameter 11.9 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material polymer
Core colour sequence black
Drag chain suitable No
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes