13363 | HELU
Polymer control line MEGAFLEX 500 41 G 0.5 mm², AWG 20, unshielded, gray, 13363
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
26.9654 € *
Standard delivery time from the manufacturer is: 6 Weeks
Halogen-free control cable, 13363, HELUKABEL
For fixed installation or flexible application, with free movements without forcing which do not constantly recur and without tensile stress, for high mechanical strain. As a measuring and control cable primarily in machinery and plant construction, in air-conditoning systems, at the warehouse and conveyor systems, in ship-building and in the renewable energies such as in the construction of wind power stations.
FEATURES
- Halogen-free
- Flame-retardant
- Oil-resistant
- Ozone-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: Polymer
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 41 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Colour | gray | |
| Material | polymer | |
| Outer diameter | 15.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polymer | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |