12077 | HELU

PVC control line SY-JZ 2 x 2.5 mm², AWG 14, shielded, transparent, 12077

Order No.: 93F6947
EAN: 4060892034879
MPN:
12077
Series: SY-JZ
12077 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.2011 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
320.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.2011 €

Control cable, 12077, HELUKABEL

This is used as a connection and control cable for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use in machine tools, plant construction and data technology. Due to the dense braiding, the cable is well protected against mechanical damage. The galvanisation of the braid prevents corrosion and guarantees improved solderability of the braid.

Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour transparent
Material PVC
Outer diameter 10.6 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes