11556 | HELU
PVC control line JZ-600-Y-CY 12 G 1.5 mm², AWG 16, shielded, black, 11556
NCNR (non cancelable / non returnable)
Control cable, 11556, HELUKABEL
Wiring cable for measuring and controlling purposes in tool machinery, conveyor belts and production lines, for plant installations, air conditioning and in steel production plants and rolling mills. Suitable for installation for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside (fixed installation). Is not suitable to be used as direct burria (suitable from an outer diameter of 18,0 mm for direct burial) or as underwater cable.
FEATURES
- Good chemical resistance
- Flame-retardant
- Oil-resistant
- UV-resistant
Technical Data
- Cable material: Copper, bright
- Test voltage: 4000 V
- Color: black
- Conductor category: Cl.5 = fine-stranded
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 18.7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -15 °C to 80 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |