11319 | HELU
Polymer control line JZ-500 HMH 4 G 35 mm², AWG 2, unshielded, gray, 11319
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
41.6262 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4,162.62 € *
Price list
Quantity
Price per unit*
100 mtr.
41.6262 €
500 mtr.
38.9487 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 11319, HELUKABEL
These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.
FEATURES
- Good chemical resistance
- Power Chain
- Oil-resistant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 2 | |
| Colour | gray | |
| Material | polymer | |
| Outer diameter | 28.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polymer | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |