10881 | HELU

Connection cable Single 600-J 1 x 6.0 mm², AWG 10, black, 10881

Order No.: 93F6127
EAN: 4060892172342
MPN:
10881
Series: Single 600-J
10881 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.7965 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
279.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.7965 €

PVC sheathed single core, 10881, HELUKABEL

The 10881 is a PVC sheathed single core cable suitable for medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, as well as outdoors. May not be laid directly in soil or water. This two-standard sheathed single core cables are preferably used in export-oriented mechanical engineering on machine tools, production lines and in plant construction.

Features

  • Oil resistant
  • Flame-retardant
  • UV radiation resistant
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 1
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour black
Outer diameter 7.8 mm
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Standard number UL, CSA
Rated voltage 1000 V
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes