10541 | HELU

PVC control line OZ-500-ORANGE 4 x 1.0 mm², AWG 18, unshielded, orange, 10541

Order No.: 93F8268
EAN: 4060892005329
MPN:
10541
Series: OZ-500-ORANGE
10541 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.38 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
238.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.38 €

Control cable, 10541, HELUKABEL

PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms.

Features

  • Largely resistant to oil
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour orange
Material PVC
Outer diameter 6.6 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes