10339 | HELU

PVC control line JB-750-GELB 5 G 2.5 mm², AWG 14, unshielded, yellow, 10339

Order No.: 93F6681
EAN: 4060892007200
MPN:
10339
Series: JB-750-GELB
10339 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.4621 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
546.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.4621 €

Control cable, 10339, HELUKABEL

The 10339 is a PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Also used as a control cable with a yellow outer sheath as a special warning indication.

Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour yellow
Material PVC
Outer diameter 11.4 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes