400197 | HELU
,
Order No.: 93F7671
EAN: 4060892305412
MPN:
400197
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3447 € *
Standard delivery time from the manufacturer is: 6 Weeks
Coaxial cable, 400197, HELUKABEL
SAT-Coaxial Cable for digital-tv, screening efficieny >90dB / >95dB, for satellite-receivers, double screened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Material | PE | |
| Colour | white | |
| Outer diameter | 6.8 mm | |
| Cable material | copper, bright | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 4.6 mm | |
| Capicity/m | 55 pF/m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |