NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4391 € *
Standard delivery time from the manufacturer is: 6 Weeks
Coaxial cable, 40002, HELUKABEL
Coaxial cable is used in high frequency transmission, especially for transmitters and receivers, computers, radio and TV transmissions. The varied mechanical, thermal and electronic properties of Coaxial cable mean that they can be used up into the GHz levels, as per cable type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 10.3 mm | |
| Cable material | copper, tin-plated | |
| Cable structure | 7 x 0.4 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 7.3 mm | |
| Capicity/m | 67 pF/m | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |