904763 | HELU
Drum unwinder shaftless TROMBOI 1400, 904763
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,034.3956 € *
Available in 5 Days: 1 pcs. - if ordered today
Drum unwinder, 904763, HELUKABEL
Cable drum unwinder for drums with different diameters and weights. It is specially suitable for one-way drums.
Features
- Compact design
- Loading ramp
- Sturdy welded steel construction
- Ball bearing axles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drum dispenser | |
| Length | 760 mm | |
| Width | 270 mm | |
| Height | 140 mm | |
| Suitable for | drum Ø/width 500-1800 mm/variable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84798997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |