904760 | HELU
Drum unwinder shaftless TROMBOI 500, 904760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
401.03 € *
Available in 5 Days: 2 pcs. - if ordered today
Drum unwinder, 904760, HELUKABEL
Cable drum unwinder for drums with different diameters and weights. It is specially suitable for one-way drums.
Features
- Solid construction
- Loading ramp
- Sturdy welded steel construction
- Ball bearing axles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drum dispenser | |
| Length | 550 mm | |
| Width | 530 mm | |
| Height | 80 mm | |
| Suitable for | drum Ø/width 150-700 mm/max. 520 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84798997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |