99893 | HELU
Hose opener, NW12, PA, yellow, for hose screw fitting, 99893
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 5 Days: 10 pcs. - if ordered today
Hose opener, 99893, HELUKABEL
The 99893 halogen-free hose opener is used to open HSSV conduit glands. Simply slip over the conduit, press against the gland, open detent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose opener | |
| Version | NW12 | |
| Suitable for | hose screw fitting | |
| Colour | yellow | |
| Material | PA | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |