99275 | HELU
Corrugated hose holder, NW29, (W x H) 43 x 45 mm, PA, black, 99275
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Available in 5 Days: 900 pcs. - if ordered today
Corrugated tube holder, 99275, HELUKABEL
System holder for HELUcond protection tubes. Universal system holder with optional clips for extreme loads. Quick assembly through single-hole fastening.
Features
- Halogen-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corrugated hose holder | |
| Version | NW29 | |
| Width | 43 mm | |
| Height | 45 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |