97691 | HELU
Inner hose nozzle, 17 mm, brass, for SPR-PVC-AS/SPR-PU-AS/SPE-EDU-AS, 97691
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2114 € *
Available in 5 Days: 100 pcs. - if ordered today
Inner socket, 97691, HELUKABEL
Interior socket EEM made by brass for metal conduits type SPR-PVC-AS, SPR-PU-AS and SPR-EDU.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner hose nozzle | |
| Version | 17 mm | |
| Suitable for | SPR-PVC-AS/SPR-PU-AS/SPE-EDU-AS | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |