96880 | HELU
Inner hose nozzle, 41.8 mm, steel, galvanized, for protective hoses, 96880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5394 € *
Standard delivery time from the manufacturer is: 6 Weeks
Inner socket, 96880, HELUKABEL
The 96880 steel inner socket is used for plastic-coated metal protection tubes type Anaconda.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner hose nozzle | |
| Version | 41.8 mm | |
| Suitable for | protective hoses | |
| Material | steel, galvanized | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |