96416 | HELU
Blind disk, PG7, head Ø 11 mm, PVC, for cable gland, 96416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Blind plate, 96416, HELUKABEL
The 96416 PVC blind plate is used as dust cap for HSK cable glands.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind disk | |
| Version | PG7 | |
| Suitable for | cable gland | |
| Head Diameter | 11 mm | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |