96343 | HELU
Inner hose nozzle, 17 mm, PVC, for Airflex-K/PT-S/S-PU, 96343
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available in 5 Days: 150 pcs. - if ordered today
Inner socket, 96343, HELUKABEL
Interior socket EEK made by PVC for plastic conduits type Airflex_x0002_K, PT-S and S-PU.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner hose nozzle | |
| Version | 17 mm | |
| Suitable for | Airflex-K/PT-S/S-PU | |
| Material | PVC | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |