94676 | HELU
Cover, NW36/37, PA, gray, for system holder, 94676
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cover, 94676, HELUKABEL
Corrugated tube system holder resistant to: fuels, mineral oils, greases, weak bases, weak acids. Suitable for system holder SH/SHV.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | NW36/37 | |
| Suitable for | system holder | |
| Colour | gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |