93508 | HELU
Tubing holders, (W x H) 59.7 x 77 mm, mounting Ø 54.5 mm, PC, black, for protective hoses, 93508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9619 € *
Available in 5 Days: 150 pcs. - if ordered today
Tube holder, 93508, HELUKABEL
Universal, high-strength tube holder with double struts. Fastening bores suitable for horizontal and vertical rail systems in control cabinet.
Features
- Halogen-free
- Cadmium-free
- Phosphor-free
- Resistant to: alkalis, weak acids, fuels, alcohol, mineral oils
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Suitable for | protective hoses | |
| Width | 59.7 mm | |
| Height | 77 mm | |
| Mounting hole size | 54.5 mm | |
| Colour | black | |
| Material | PC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |