920361 | HELU
Tubing holders, NW45, (W x H) 67 x 68 mm, PA, black, for protective hoses HELUcond CO, 920361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0329 € *
Available in 5 Days: 100 pcs. - if ordered today
Tubes holder, 920361, HELUKABEL
Tube holder for dividible HELUcond CO protection tube. Quick fastening with integrated rib, which also fixes the protection tube in an axial direction.
Features
- Halogen-free
- Cadmium-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | NW45 | |
| Suitable for | protective hoses HELUcond CO | |
| Width | 67 mm | |
| Height | 68 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |