920314 | HELU
External seal, NW50, TPV, gray, for push-in quick release fittings, 920314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 6 Weeks
Outer seal, 920314, HELUKABEL
Outer seal for quick-insert glands. Suitable for HSSV glands. This product is resistant to: oil, solvents, chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | external seal | |
| Version | NW50 | |
| Suitable for | push-in quick release fittings | |
| Colour | gray | |
| Material | TPV | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |