906012 | HELU
Inner hose nozzle, 36 mm, brass, for SWM-M, 906012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 6 Weeks
Inner socket, 906012, HELUKABEL
Interior socket EEM made by brass for metal conduits type SWM-M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner hose nozzle | |
| Version | 36 mm | |
| Suitable for | SWM-M | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |