903522 | HELU
Locking bolt, (L x W) 20 x 7.5 mm, PVDF, black, for unoccupied culverts, 903522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available in 5 Days: 400 pcs. - if ordered today
Screw plug, 903522, HELUKABEL
PVDF sealing billets for not assigned penetrations.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking bolt | |
| Suitable for | unoccupied culverts | |
| Length | 20 mm | |
| Width | 7.5 mm | |
| Colour | black | |
| Material | PVDF | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |