98272 | HELU
Uninsulated tube cable lug, 16 mm², 5.5 mm, M5, 98272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available in 5 Days: 100 pcs. - if ordered today
Tubular cable lug, 98272, HELUKABEL
The 98272 tubular cable lug is suitable for high temperature applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 16 mm² | |
| Isolated | No | |
| Material | nickel | |
| Hole diameter | 5.5 mm | |
| Thread size | M5 | |
| max. operating temperature | 500 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |