98267 | HELU
Uninsulated tube cable lug, 0.5-1.5 mm², 4.3 mm, M4, 98267
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Tubular cable lug, 98267, HELUKABEL
The 98267 tubular cable lug is suitable for high temperature applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| Isolated | No | |
| Material | nickel | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 500 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |