97808 | HELU
Uninsulated tube cable lug, 4.0-6.0 mm², 5.3 mm, M5, 97808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tubular cable lug, 97808, HELUKABEL
The 97808 tubular cable lug is suitable for high temperature applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | No | |
| Material | nickel | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 500 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |