91558 | HELU
Uninsulated pin cable lug, 4.0-6.0 mm², 2.7 mm, silver, 91558
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Available in 5 Days: 100 pcs. - if ordered today
Cable lug, 91558, HELUKABEL
Crimp cable lug suitable for non-insulated squeeze snap-on connection in pin design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Pin diameter | 2.7 mm | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |