91546 | HELU
Uninsulated ring cable lug, 95 mm², 17 mm, silver, 91546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 5 Days: 25 pcs. - if ordered today
Cable lug, 91546, HELUKABEL
Crimp cable lug suitable for non-insulated solderless terminals in eye type design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 95 mm² | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Hole diameter | 17 mm | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |