90928 | HELU
Uninsulated tube cable lug, 150 mm², 10.5 mm, M10, silver, 90928
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tubular cable lug, 90928, HELUKABEL
The 90928 tubular cable lug with narrow flange is suitable for switchgear with reduced space availability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 150 mm² | |
| Isolated | No | |
| Colour | silver | |
| Material | copper | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |