99633 | HELU
Cable gland, M25, 33 mm, Clamping range 9 to 16 mm, IP68/IP69K, natural, 99633
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0912 € *
Available in 5 Days: 50 pcs. - if ordered today
Cable gland, 99633, HELUKABEL
The 99633 is a PVDF cable gland for use in the chemical industry, at high temperatures, under longterm UV exposure. The cable gland to meet stringent requirements in technology.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large clamping areas
- Large temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 16 mm | |
| spanner size | 33 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | PVDF | |
| Colour | natural | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |